Vishay 536 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-103
- RS Stock No.:
- 850-9855
- Mfr. Part No.:
- 536B103
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.97
(exc. VAT)
£27.56
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.97 |
| 5 - 9 | £17.23 |
| 10 - 24 | £14.47 |
| 25 - 49 | £13.78 |
| 50 + | £12.63 |
*price indicative
- RS Stock No.:
- 850-9855
- Mfr. Part No.:
- 536B103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 39.67mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.32 mm | |
| Series | 536 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 39.67mm | ||
Standards/Approvals RoHS | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.32 mm | ||
Series 536 | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX
22mm 10 Turn Servo Mount 536 Series
The Vishay 536 series of wirewound precision potentiometers, are a rugged integrated construction with a plastic shaft.
Suitable for use with precision DC motor systems as precision transducers
Stainless steel shaft, diameter 3.17mm (1/8 in) 8mm long
Supplied with mounting kit* consisting of 3 clamps, nuts, screws and mounting instructions
Precision - Multi-Turn and Servo
Note
* Mounting kit is not required when used with servo pot mounting kit. It is essential to prevent rotation of the shaft beyond the mechanical travel of 360°x10 turns.
Related links
- Vishay 536 500 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-501
- Vishay 536 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-502
- Vishay 536 2 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-202
- Vishay 536 100 Ω Rotary Potentiometer 10-Turns 1-Gang Bush, 536-1-1-101
- Vishay 534 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 534-1-1-103
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-103
- Vishay 830 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 830-1-1-103


