Vishay 140 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 140-0-0-103
- RS Stock No.:
- 850-9570
- Mfr. Part No.:
- 140-0-0-103
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£122.59
(exc. VAT)
£147.11
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 44 unit(s) shipping from 29 June 2026
- Plus 12 unit(s) shipping from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £122.59 |
| 10 - 24 | £111.68 |
| 25 - 99 | £104.57 |
| 100 + | £98.19 |
*price indicative
- RS Stock No.:
- 850-9570
- Mfr. Part No.:
- 140-0-0-103
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Turret | |
| Shaft Length | 17.8mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 25.53mm | |
| Series | 140 | |
| Mounting Hole Diameter | 6.1 mm | |
| Tolerance ± | 5% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Turret | ||
Shaft Length 17.8mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 25.53mm | ||
Series 140 | ||
Mounting Hole Diameter 6.1 mm | ||
Tolerance ± 5% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
13mm 140 Series
Vishay 140B range of precision wirewound bushing mount potentiometers.
Wirewound potentiometer
Only 13mm diameter and 12mm behind panel
High power rating relative to size
0.5 million shaft revolutions
Stainless steel shaft and anodised aluminium housing, gold plated terminals
Supplied with
metal lockwasher and nut
Related links
- Vishay 138 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-103
- Vishay 132 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 132-2-0-103
- Vishay 132 10 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-103
- Vishay 357 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 357-0-0-1P22-103
- Vishay 138 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 138-0-0-102
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 533-1-1-103
- Vishay 830 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Bush, 830-1-1-103


