Vishay 132 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 132-2-0-502

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£76.81

(exc. VAT)

£92.17

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 14 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£76.81
2 - 4£63.75
5 - 9£55.30
10 - 24£47.62
25 +£38.41

*price indicative

RS Stock No.:
850-9558
Mfr. Part No.:
132-2-0-502
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Box

Power Rating

2.75W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Bush

Termination Style

Solder Lug

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

38.1mm

Series

132

Tolerance ±

3%

Mounting Hole Diameter

10.32 mm

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

Vishay 33mm Single Turn 132 Series


The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.

Features and Benefits


• Suitable for all industrial applications

• Continuous rotation and mechanical stops available

• Large electrical angle: 352° ± 2°

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy