Vishay 132 5 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-502
- RS Stock No.:
- 850-9549
- Mfr. Part No.:
- 132-0-0-502
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£76.81
(exc. VAT)
£92.17
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £76.81 |
| 10 - 24 | £72.43 |
| 25 - 99 | £67.82 |
| 100 + | £63.68 |
*price indicative
- RS Stock No.:
- 850-9549
- Mfr. Part No.:
- 132-0-0-502
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Box | |
| Power Rating | 2.75W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 38.1mm | |
| Mounting Hole Diameter | 10.32 mm | |
| Series | 132 | |
| Tolerance ± | 3% | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Box | ||
Power Rating 2.75W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 38.1mm | ||
Mounting Hole Diameter 10.32 mm | ||
Series 132 | ||
Tolerance ± 3% | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
Vishay 33mm Single Turn 132 Series
The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.
Features and Benefits
• Suitable for all industrial applications
• Continuous rotation and mechanical stops available
• Large electrical angle: 352° ± 2°
Related links
- Vishay 132 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 132-2-0-502
- Vishay 132 2 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-202
- Vishay 132 10 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-103
- Vishay 132 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 132-2-0-102
- Vishay 132 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 132-2-0-103
- Vishay 357 5 kΩ Rotary Potentiometer 1-Gang Bush, 357-0-0-1P22-502
- Bourns 6657 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Bush, 6657S-1-502
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-502


