Vishay 132 10 kΩ Rotary Potentiometer 1-Gang Bush, 132-0-0-103

Bulk discount available

Subtotal (1 unit)*

£85.43

(exc. VAT)

£102.52

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£85.43
2 - 4£79.45
5 - 9£72.62
10 - 24£68.34
25 +£64.07

*price indicative

RS Stock No.:
850-9520
Mfr. Part No.:
132-0-0-103
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Box

Power Rating

2.75W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Bush

Termination Style

Solder Lug

Shaft Length

22.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Length

38.1mm

Standards/Approvals

RoHS

Actuator Type

Slotted Shaft

Mounting Hole Diameter

10.32 mm

Series

132

Tolerance ±

3%

COO (Country of Origin):
MX

Vishay 33mm Single Turn 132 Series


The Vishay 132 series are a single turn range of wirewound bushing mount potentiometers. The 132 series have a moulded glass filled thermoplastic housing and a stainless steel shaft.

Features and Benefits


• Suitable for all industrial applications

• Continuous rotation and mechanical stops available

• Large electrical angle: 352° ± 2°

Related links