Bourns PTR90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PTR901-2015K-B103
- RS Stock No.:
- 827-5003
- Mfr. Part No.:
- PTR901-2015K-B103
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£3.41
(exc. VAT)
£4.09
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 38 unit(s) shipping from 29 June 2026
- Plus 147 unit(s) shipping from 29 June 2026
- Plus 468 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £3.41 |
| 10 - 49 | £2.69 |
| 50 - 116 | £2.57 |
| 117 - 233 | £2.39 |
| 234 + | £2.27 |
*price indicative
- RS Stock No.:
- 827-5003
- Mfr. Part No.:
- PTR901-2015K-B103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 7.05mm | |
| Height | 14.8mm | |
| Standards/Approvals | RoHS | |
| Length | 9.5mm | |
| Tolerance ± | 20% | |
| Actuator Type | Knurled Shaft | |
| Series | PTR90 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Depth 7.05mm | ||
Height 14.8mm | ||
Standards/Approvals RoHS | ||
Length 9.5mm | ||
Tolerance ± 20% | ||
Actuator Type Knurled Shaft | ||
Series PTR90 | ||
PTR90 Series 9mm Single Turn Linear Rotary Potentiometer with Rotary Switch
PTR90 series 9mm linear rotary potentiometer with rotary switch, a carbon element, an audio taper option and a tracking error within 3 dB. This PTR90 series 9mm potentiometer has a 15mm metal knurled shaft. Typical applications for this PTR90 series linear rotary potentiometer include audio/TV sets, automotive sound systems, amplifiers, mixers, drum machines, synthesizers, DJ equipment, multimedia sound systems and portable electronics.
Related links
- Bourns PTR90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTD90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTD901-2015K-B103
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4020U-B103
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4025F-B103
- Bourns PTD90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTV 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV111-3415A-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4020F-B103


