Bourns 91 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91R1A-R22-B20L

Subtotal (1 unit)*

£6.51

(exc. VAT)

£7.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship
  • Plus 29 unit(s) ready to ship from another location
  • Plus 90 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£6.51

*price indicative

Packaging Options:
RS Stock No.:
827-4993
Distrelec Article No.:
164-25-409
Mfr. Part No.:
91R1A-R22-B20L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

100kΩ

Shaft Diameter

6mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22mm

Minimum Operating Temperature

-40°C

Pin Count

3

Adjustment Type

Side

Maximum Operating Temperature

125°C

Length

15.88mm

Standards/Approvals

RoHS

Depth

17.45mm

Height

32.74mm

Tolerance ±

20%

Actuator Type

Slotted Shaft

Series

91

91 and 93 Series Single-Turn Rotary Linear Cermet Potentiometers


91 and 93 series single-turn rotary linear cermet potentiometers with a conductive plastic element and virtually infinite electrical circuit isolation. These single-turn rotary linear potentiometers are PCB through hole mount:

Part numbers prefixed with '91' have in-line PC pins

Part numbers prefixed with '93' have 'L' pattern PC pins

The shafts of these rotary linear potentiometers are single slotted and MADE from plastic. For further technical information please refer to datasheets

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy