Bourns 6538 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, 6538S-1-502

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£62.98

(exc. VAT)

£75.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 25 unit(s) shipping from 10 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4£62.98
5 +£58.57

*price indicative

Packaging Options:
RS Stock No.:
827-4981
Mfr. Part No.:
6538S-1-502
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

5kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Precision

Element Material

Conductive Plastic

Mount Type

Rear

Termination Style

Solder Turret

Shaft Length

12.7mm

Pin Count

3

Adjustment Type

Top

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

25.4mm

Height

28.58mm

Depth

15.88mm

Series

6538

Tolerance ±

10%

Actuator Type

Round Shaft

6538 Series 22mm Single Turn Precision Potentiometer


6538 series 22mm single turn precision potentiometer with an infinite resolution element, a 1.0% standard linearity, 0.1% standard output smoothness and an extended temperature range of -65 to +125°C. The 6538 series precision potentiometer has an extended life of 20,000,000 shaft revolutions and molded-in rear terminals.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy