Bourns 3590 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS Stock No.:
- 827-4959P
- Mfr. Part No.:
- 3590P-1-103L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tray)*
£62.40
(exc. VAT)
£74.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 82 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £12.48 |
| 10 - 24 | £12.11 |
| 25 + | £11.17 |
*price indicative
- RS Stock No.:
- 827-4959P
- Mfr. Part No.:
- 3590P-1-103L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | PC Pin | |
| Shaft Length | 20.6mm | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.22mm | |
| Length | 39.22mm | |
| Height | 26.65mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 10.44 mm | |
| Series | 3590 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style PC Pin | ||
Shaft Length 20.6mm | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Depth 22.22mm | ||
Length 39.22mm | ||
Height 26.65mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 10.44 mm | ||
Series 3590 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins
Compatible Potentiometer Knobs-
• 259-6935
• 259-6957
• 107-3138


