Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1D-C24-A15L
- RS Stock No.:
- 789-9434
- Mfr. Part No.:
- 91A1D-C24-A15L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£5.58
(exc. VAT)
£6.70
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 27 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
- Plus 490 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £5.58 |
| 10 - 49 | £5.12 |
| 50 - 99 | £4.56 |
| 100 - 499 | £4.28 |
| 500 + | £3.16 |
*price indicative
- RS Stock No.:
- 789-9434
- Mfr. Part No.:
- 91A1D-C24-A15L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Length | 22.86mm | |
| Height | 32.74mm | |
| Standards/Approvals | RoHS | |
| Depth | 17.45mm | |
| Actuator Type | Flatted Shaft | |
| Series | 91 | |
| Tolerance ± | 10% | |
| Mounting Hole Diameter | 13.72 mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Length 22.86mm | ||
Height 32.74mm | ||
Standards/Approvals RoHS | ||
Depth 17.45mm | ||
Actuator Type Flatted Shaft | ||
Series 91 | ||
Tolerance ± 10% | ||
Mounting Hole Diameter 13.72 mm | ||
- COO (Country of Origin):
- MX
16 mm 91 Series
Bourns 91 Series are single turn, rotary linear potentiometers.
Features and Benefits:
Available in various pin-out configurations
One piece shaft and rotor assembly
Panel and PCB mountable
Conductive plastic resistance element
Linear and audio (log) output track options
Long mechanical life (100000 cycles)
Plastic or metal slotted shaft
Supplied with
Metal lock washer and nut.
Related links
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B28-A15L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1A-B28-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAD-B24-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C28-A15L
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 93A1A-B28-A15L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RAA-R25-A15L
- Bourns 53 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 53RBA-R25-A15/A15L


