Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C24-B15L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£8.39

(exc. VAT)

£10.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 80 unit(s) ready to ship
  • Plus 2 unit(s) ready to ship from another location
  • Plus 124 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£8.39
10 - 24£7.13
25 - 49£6.30
50 +£5.45

*price indicative

Packaging Options:
RS Stock No.:
789-9403
Mfr. Part No.:
51AAA-C24-B15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

1

Packaging

Bulk

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

19mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

1°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

19.85mm

Depth

13.25mm

Length

16.51mm

Series

51

Mounting Hole Diameter

6.2 mm

Actuator Type

Flatted Shaft

Tolerance ±

20%

COO (Country of Origin):
MX

12.5mm 51 Series


Linear taper

PC board and bushing mount

Gangable

Metal bushing and shaft

Sealed for board washing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy