Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 789-9400P
- Mfr. Part No.:
- 51AAD-B24-A15L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a bag)*
£62.40
(exc. VAT)
£74.90
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 255 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £6.24 |
| 25 - 49 | £5.52 |
| 50 - 74 | £4.78 |
| 75 + | £4.39 |
*price indicative
- RS Stock No.:
- 789-9400P
- Mfr. Part No.:
- 51AAD-B24-A15L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | PC Pin | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | 1°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Height | 19.85mm | |
| Depth | 13.25mm | |
| Standards/Approvals | RoHS | |
| Length | 16.51mm | |
| Mounting Hole Diameter | 6.2 mm | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Series | 51 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style PC Pin | ||
Shaft Length 19mm | ||
Minimum Operating Temperature 1°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Height 19.85mm | ||
Depth 13.25mm | ||
Standards/Approvals RoHS | ||
Length 16.51mm | ||
Mounting Hole Diameter 6.2 mm | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Series 51 | ||
- COO (Country of Origin):
- MX
12.5mm 51 Series
Linear taper
PC board and bushing mount
Gangable
Metal bushing and shaft
Sealed for board washing


