Bourns 3590 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3590S-6-502L
- RS Stock No.:
- 789-9396
- Distrelec Article No.:
- 110-95-643
- Mfr. Part No.:
- 3590S-6-502L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£13.06
(exc. VAT)
£15.67
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 67 unit(s) ready to ship
- Plus 32 unit(s) ready to ship from another location
- Plus 43 unit(s) shipping from 30 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £13.06 |
| 10 - 24 | £12.06 |
| 25 - 49 | £11.09 |
| 50 - 99 | £10.06 |
| 100 + | £9.04 |
*price indicative
- RS Stock No.:
- 789-9396
- Distrelec Article No.:
- 110-95-643
- Mfr. Part No.:
- 3590S-6-502L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 22.22mm | |
| Height | 26.65mm | |
| Length | 7.93mm | |
| Tolerance ± | 5% | |
| Series | 3590 | |
| Mounting Hole Diameter | 10.44 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Adjustment Type Side | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 22.22mm | ||
Height 26.65mm | ||
Length 7.93mm | ||
Tolerance ± 5% | ||
Series 3590 | ||
Mounting Hole Diameter 10.44 mm | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
3590 Series Precision Potentiometers
The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.
Features and Benefits-
• Stainless steel shaft
• Brilliant build quality for any application
• Sealed body models are IP65 rated
• Wire-wound design
• Optimal AR pin feature
• High performing bushing mount
• Solder lugs or PC pins
Compatible Potentiometer Knobs-
• 259-6935
• 259-6957
• 107-3138
Precision - Multi-Turn and Servo
Related links
- Bourns 3590 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-2-502L
- Bourns 3590 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3590 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3590S-6-103L
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3590 200 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3590 200 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3590S-2-201L


