Bourns 3545S 10 kΩ Linear Potentiometer 3-Turns Panel Mount, 3543S-1-103L
- RS Stock No.:
- 789-9380
- Distrelec Article No.:
- 110-95-639
- Mfr. Part No.:
- 3543S-1-103L
- Brand:
- Bourns
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 789-9380
- Distrelec Article No.:
- 110-95-639
- Mfr. Part No.:
- 3543S-1-103L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 3 | |
| Power Rating | 1W | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -55°C | |
| Length | 19.05mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 10.44 mm | |
| Series | 3545S | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Turns 3 | ||
Power Rating 1W | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -55°C | ||
Length 19.05mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 10.44 mm | ||
Series 3545S | ||
- COO (Country of Origin):
- MX
Related links
- Vishay 533 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1102JL
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 533B1103JL
- Vishay 533 10 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount
- Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3543S-1-502L
- Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3680 10 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount, 3682S-1-103L
- Bourns 3680 10 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3590S 10 kΩ Linear Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-103L


