Bourns 3541 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3541H-1-502L
- RS Stock No.:
- 789-9374
- Distrelec Article No.:
- 301-94-180
- Mfr. Part No.:
- 3541H-1-502L
- Brand:
- Bourns
Subtotal (1 unit)*
£33.24
(exc. VAT)
£39.89
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 53 unit(s) ready to ship
- Plus 20 unit(s) shipping from 23 June 2026
- Plus 100 unit(s) shipping from 17 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.24 |
*price indicative
- RS Stock No.:
- 789-9374
- Distrelec Article No.:
- 301-94-180
- Mfr. Part No.:
- 3541H-1-502L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 5kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Depth | 26.97mm | |
| Height | 22.23mm | |
| Length | 19.05mm | |
| Tolerance ± | 10% | |
| Series | 3541 | |
| Mounting Hole Diameter | 10.44 mm | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 5kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Depth 26.97mm | ||
Height 22.23mm | ||
Length 19.05mm | ||
Tolerance ± 10% | ||
Series 3541 | ||
Mounting Hole Diameter 10.44 mm | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
22mm 10 Turn Servo Mount 3541S Series
3541 Series has optional centre tap and rear shaft extension and AR lug feature
Bush mounting
Gangable with common or concentric shafts
High torque available
Precision - Multi-Turn and Servo
Related links
- Bourns 3541 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3543S-1-502L
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L
- Bourns 3540 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3540S-1-502L
- Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 3310C-001-502L
- Bourns 3590 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3590S-6-502L
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310P-001-502L


