Bourns PTS 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTS01-11L-103B2

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
770-3147
Mfr. Part No.:
PTS01-11L-103B2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Slide Potentiometer

Potentiometer Type

Slide

Maximum Resistance

10kΩ

Number of Gangs

1

Packaging

Tray

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

Solder Lug

Shaft Length

8.2mm

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Length

132.5mm

Height

38.7mm

Travel Length

100mm

Series

PTS

Tolerance ±

20%

Mounting Hole Diameter

2 mm

Actuator Type

Lever

COO (Country of Origin):
TW

PTS Series - High Grade Slide Potentiometer


PTS series high grade slide potentiometers with a T-bar lever, a long life carbon element and a linear taper. The PTS series slide potentiometers are available in single gang format with solder lugs and have a tracking error within ±3dB. Applications for the PTS series include professional mixing consoles and professional outboard gear.

Wide operating temperature range

100 mm travel length

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy