Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£2.11

(exc. VAT)

£2.53

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 347 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£2.11
10 - 49£1.65
50 - 99£1.59
100 +£1.47

*price indicative

Packaging Options:
RS Stock No.:
770-3135
Mfr. Part No.:
PTL60-15G1-103B2
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Slide

Product Type

Slide Potentiometer

Maximum Resistance

10kΩ

Number of Gangs

1

Packaging

Tray

Power Rating

0.2W

Electrical Taper

Linear

Element Material

Carbon

Mount Type

Through Hole

Termination Style

PC Pin

Shaft Length

15mm

Minimum Operating Temperature

-10°C

Pin Count

3

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Height

7mm

Length

75mm

Travel Length

60mm

Actuator Type

Lever

Series

PTL

Mounting Hole Diameter

1.1 mm

Tolerance ±

20%

COO (Country of Origin):
TW

PTL Series - Slide Potentiometer with LED


PTL Series slide potentiometer with LED lever illumination, a carbon element and a linear taper. The PTL series slide potentiometers are available in a choice of two colours / travel length options with a 15mm lever and a centre detent. Applications for the PTL series include mixing consoles, drum machines, keyboards and synthesisers and equalisers.

Colour / travel length options:-

30mm travel length option with Green LED

60mm travel length option with Red LED

60mm travel length option with Green LED

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy