Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang PCB, PSM01-082A-103B2
- RS Stock No.:
- 770-3093
- Mfr. Part No.:
- PSM01-082A-103B2
- Brand:
- Bourns
Subtotal (1 unit)*
£22.03
(exc. VAT)
£26.44
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 85 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.03 |
*price indicative
- RS Stock No.:
- 770-3093
- Mfr. Part No.:
- PSM01-082A-103B2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Slide | |
| Product Type | Slide Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Power Rating | 0.5W | |
| Element Material | Carbon | |
| Mount Type | PCB | |
| Termination Style | Snap-In | |
| Shaft Length | 8.2mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 55°C | |
| Travel Length | 100mm | |
| Height | 13.2mm | |
| Standards/Approvals | RoHS | |
| Length | 152mm | |
| Series | PSM | |
| Actuator Type | Lever | |
| Mounting Hole Diameter | 1.5 mm, 2 mm | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Slide | ||
Product Type Slide Potentiometer | ||
Maximum Resistance 10kΩ | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Power Rating 0.5W | ||
Element Material Carbon | ||
Mount Type PCB | ||
Termination Style Snap-In | ||
Shaft Length 8.2mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 55°C | ||
Travel Length 100mm | ||
Height 13.2mm | ||
Standards/Approvals RoHS | ||
Length 152mm | ||
Series PSM | ||
Actuator Type Lever | ||
Mounting Hole Diameter 1.5 mm, 2 mm | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- TW
Motorised Slide Potentiometer - PSM Series
PSM series high quality motorised slide potentiometers with a touch sense lever and a long life carbon element. Applications for the PSM series motorised slide potentiometers include automated professional audio and broadcast mixing consoles.
100 mm travel length
PC terminals or Snap-in Connector options
Linear taper
Motorised Slide, Slidetrack and Faders
Related links
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang PCB
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface Mount, PSM60-082A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface Mount
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang Panel Mount, PSM01-081A-103B2
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Gang Panel Mount
- Bourns PSM 10 kΩ Slide Slide Potentiometer 1-Turns 1-Gang Surface Mount, PSM60-081A-103B2
- Bourns PTL 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTL60-15G1-103B2
- Bourns PTS 10 kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTS01-11L-103B2


