Bourns PDB181-GTR 500 kΩ Rotary Potentiometer 1-Gang Panel Mount, PDB181-GTR01-504A2
- RS Stock No.:
- 770-3068
- Distrelec Article No.:
- 303-88-816
- Mfr. Part No.:
- PDB181-GTR01-504A2
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.24
(exc. VAT)
£2.69
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 111 unit(s) ready to ship
- Plus 24 unit(s) ready to ship from another location
- Plus 127 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £2.24 |
| 10 - 49 | £1.78 |
| 50 - 99 | £1.71 |
| 100 - 499 | £1.56 |
| 500 + | £1.29 |
*price indicative
- RS Stock No.:
- 770-3068
- Distrelec Article No.:
- 303-88-816
- Mfr. Part No.:
- PDB181-GTR01-504A2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 500kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Power Rating | 0.1W | |
| Electrical Taper | Logarithmic | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 19mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 50°C | |
| Height | 21.5mm | |
| Length | 28.3mm | |
| Standards/Approvals | RoHS | |
| Series | PDB181-GTR | |
| Tolerance ± | 20% | |
| Actuator Type | Knurled Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 500kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Power Rating 0.1W | ||
Electrical Taper Logarithmic | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 19mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 50°C | ||
Height 21.5mm | ||
Length 28.3mm | ||
Standards/Approvals RoHS | ||
Series PDB181-GTR | ||
Tolerance ± 20% | ||
Actuator Type Knurled Shaft | ||
17mm Guitar Potentiometer - PDB181-GTR Series
Bourns PDB181-GTR series single gang, drop-in replacement guitar pots. The PDB181-GTR series potentiometers are available in a two resistance values and with an audio taper.
Carbon element
Knurled Metal Shaft
Metal bushing
Solder Lugs
Related links
- Bourns PDB181-GTR 500 kΩ Rotary Potentiometer 1-Gang Panel Mount
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR01-504A2
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB183-GTR01-504A2
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB183-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns PDB241-GTR 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PDB241-GTR03-504A2
- Bourns PDA24 500 kΩ Rotary Potentiometer 1-Gang Panel Mount, PDA241-HRT02-504A2
- Bourns PDA24 500 kΩ Rotary Potentiometer 1-Gang Panel PDA241-HRT02-504A2


