Bourns PDB182-GTRB 250 kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-GTRB1-254MN

Bulk discount available

Subtotal (1 unit)*

£2.39

(exc. VAT)

£2.87

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£2.39
10 +£2.23

*price indicative

Packaging Options:
RS Stock No.:
770-3062
Distrelec Article No.:
303-88-817
Mfr. Part No.:
PDB182-GTRB1-254MN
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

250kΩ

Number of Gangs

2

Shaft Diameter

6mm

Packaging

Tray

Power Rating

0.6W

Electrical Taper

Audio

Element Material

Carbon

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

19mm

Pin Count

3

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Length

30.3mm

Standards/Approvals

RoHS

Height

21.5mm

Series

PDB182-GTRB

Mounting Hole Diameter

9.525 mm

Actuator Type

Knurled Shaft

Tolerance ±

20%

COO (Country of Origin):
CN

17 mm Blend-Balance Guitar Potentiometer - PDB182-GTRB


Bourns PDB182-GTRB series dual gang, 17 mm blend-balance "guitar pots". The PDB182-GTRB series potentiometers are available in a two resistance values and with a centre detent as standard.

Carbon element

Knurled shaft

Metal bushing/metal shaft

Rear solder lugs

250K and 500K standard resistance values

Standard M and N taper

Related links