Vishay P16S 100 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 769-2280P
- Mfr. Part No.:
- P16SNP101MAB15
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a box)*
£87.40
(exc. VAT)
£104.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 - 9 | £17.48 |
| 10 - 24 | £16.14 |
| 25 - 49 | £15.21 |
| 50 + | £14.26 |
*price indicative
- RS Stock No.:
- 769-2280P
- Mfr. Part No.:
- P16SNP101MAB15
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 100Ω | |
| Number of Gangs | 1 | |
| Shaft Diameter | 16mm | |
| Number of Turns | 1 | |
| Packaging | Box | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 8.8mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Length | 50mm | |
| Actuator Type | Knurled Shaft | |
| Mounting Hole Diameter | 10 mm | |
| Series | P16S | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 100Ω | ||
Number of Gangs 1 | ||
Shaft Diameter 16mm | ||
Number of Turns 1 | ||
Packaging Box | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 8.8mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Length 50mm | ||
Actuator Type Knurled Shaft | ||
Mounting Hole Diameter 10 mm | ||
Series P16S | ||
Tolerance ± 20% | ||
Knob Potentiometer with Switch - P16S
The P16S series of panel mounted potentiometers with a switch, consisting of a knob driving and incorporating a cermet potentiometer. This unique design minimise the amount space required behind the panel to accommodate the mounting hardware and terminals. Applications for P16S potentiometer include: Portable equipment; Communication headsets; Night Vision goggles; Cockpit panel controls
Compact design
Detent and electric cut off at beginning of travel
Fully sealed and panel sealed
Tested according to CECC 41000 or IEC 60393-1


