Bourns PTV 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 737-7833P
- Mfr. Part No.:
- PTV111-3415A-B103
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied in a tray)*
£8.20
(exc. VAT)
£9.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 490 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £0.82 |
| 25 - 49 | £0.78 |
| 50 - 99 | £0.74 |
| 100 + | £0.72 |
*price indicative
- RS Stock No.:
- 737-7833P
- Mfr. Part No.:
- PTV111-3415A-B103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 15mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 50°C | |
| Length | 15mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 20% | |
| Mounting Hole Diameter | 9 mm | |
| Series | PTV | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 15mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 50°C | ||
Length 15mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 20% | ||
Mounting Hole Diameter 9 mm | ||
Series PTV | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- CN
12mm PTV Series
Insulated shaft
Snap-in clip
Centre detent and Centre tap Options
Dual gang option


