Bourns PDB18 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole, PDB182-K220K-104B
- RS Stock No.:
- 737-7726
- Distrelec Article No.:
- 302-25-264
- Mfr. Part No.:
- PDB182-K220K-104B
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£1.62
(exc. VAT)
£1.94
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 119 unit(s) ready to ship
- Plus 37 unit(s) ready to ship from another location
- Plus 289 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £1.62 |
| 10 - 49 | £1.27 |
| 50 - 99 | £1.22 |
| 100 - 249 | £1.12 |
| 250 + | £1.08 |
*price indicative
- RS Stock No.:
- 737-7726
- Distrelec Article No.:
- 302-25-264
- Mfr. Part No.:
- PDB182-K220K-104B
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 2 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.125W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 20mm | |
| Minimum Operating Temperature | -10°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 50°C | |
| Length | 20mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 7 mm | |
| Tolerance ± | 20% | |
| Actuator Type | Knurled Shaft | |
| Series | PDB18 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 2 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.125W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 20mm | ||
Minimum Operating Temperature -10°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 50°C | ||
Length 20mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 7 mm | ||
Tolerance ± 20% | ||
Actuator Type Knurled Shaft | ||
Series PDB18 | ||
- COO (Country of Origin):
- CN
17mm Rotary Audio Potentiometer - PDB18 Series
Bourns PDB18 series dual gang drop-in replacement "audio pot" in a linear taper variant. Applications include Audio sets; Car radios; Amplifiers/mixers/drum machines/synthesizers; Appliances
Carbon element
Centre detent
Knurled metal shaft
PC Pins vertical//down facing
Related links
- Bourns PDB18 100 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole
- Bourns PDB182-GTRB 500 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Bourns PDB182-GTRB 500 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, PDB182-GTRB1-504MN
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Bourns 3310 5 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 3310H-001-502L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, 91A2A-B28-B15/B15L
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount
- Bourns 3310 20 kΩ Rotary Potentiometer 1-Turns 2-Gang Panel Mount, Through Hole


