Bourns 91 Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B24-B15L

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
737-7666
Mfr. Part No.:
91A1A-B24-B15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Power Rating

0.5W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

19.05mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Length

41.91mm

Standards/Approvals

RoHS

Mounting Hole Diameter

9.525 mm

Series

91

Actuator Type

Slotted Shaft

Tolerance ±

20%

COO (Country of Origin):
MX

16 mm 91 Series


Bourns 91 Series are single turn, rotary linear potentiometers.

Features and Benefits:

Available in various pin-out configurations

One piece shaft and rotor assembly

Panel and PCB mountable

Conductive plastic resistance element

Linear and audio (log) output track options

Long mechanical life (100000 cycles)

Plastic or metal slotted shaft

Supplied with

Metal lock washer and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy