Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3590S-1-502L

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£11.97

(exc. VAT)

£14.36

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 48 unit(s) shipping from 15 June 2026
  • Plus 31 unit(s) shipping from 22 June 2026
  • Plus 100 unit(s) shipping from 04 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9£11.97
10 - 24£11.24
25 - 49£10.53
50 - 99£9.83
100 +£8.86

*price indicative

Packaging Options:
RS Stock No.:
737-7647
Distrelec Article No.:
302-25-257
Mfr. Part No.:
3590S-1-502L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Packaging

Tray

Number of Turns

10

Power Rating

2W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

39.22mm

Standards/Approvals

RoHS

Mounting Hole Diameter

9.525 mm

Actuator Type

Slotted Shaft

Series

3590

Tolerance ±

5%

COO (Country of Origin):
MX

3590 Series Precision Potentiometers


The 3590 series potentiometers from Bourns are built with precision in mind, not to mention their outstanding build quality. The fully sealed body potentiometers are rated at IP65 so can be used in many environments.

Features and Benefits-


• Stainless steel shaft

• Brilliant build quality for any application

• Sealed body models are IP65 rated

• Wire-wound design

• Optimal AR pin feature

• High performing bushing mount

• Solder lugs or PC pins

Compatible Potentiometer Knobs-


• 259-6935

• 259-6957

• 107-3138

Precision - Multi-Turn and Servo


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy