Bourns PDB241-GTR 250 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 692-8632P
- Mfr. Part No.:
- PDB241-GTR02-254A2
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 10 units (supplied on a continuous strip)*
£30.20
(exc. VAT)
£36.20
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 199 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 10 - 24 | £3.02 |
| 25 - 49 | £2.69 |
| 50 - 99 | £2.36 |
| 100 + | £2.07 |
*price indicative
- RS Stock No.:
- 692-8632P
- Mfr. Part No.:
- PDB241-GTR02-254A2
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 250kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Audio | |
| Element Material | Carbon | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 19mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 30.5mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Knurled Shaft | |
| Series | PDB241-GTR | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 250kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Audio | ||
Element Material Carbon | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 19mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Length 30.5mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Knurled Shaft | ||
Series PDB241-GTR | ||
Tolerance ± 20% | ||
- COO (Country of Origin):
- CN
24 mm Guitar Potentiometer - PDB241-GTR Series
Bourns PDB241-GTR series standard drop-in replacement "guitar pots" with a knurled or solid shaft. The PDB241-GTR series potentiometers are available in a variety of resistance values and either Audio or Linear taper options.
Low torque
Carbon element
Plain or knurled shaft option
Metal bushing
Metal shaft
Rear solder lugs


