Bourns 3548 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-102A
- RS Stock No.:
- 692-8480
- Mfr. Part No.:
- 3548S-1AA-102A
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£22.84
(exc. VAT)
£27.41
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 14 unit(s) ready to ship
- Plus 7 unit(s) shipping from 30 June 2026
- Plus 50 unit(s) shipping from 21 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £22.84 |
| 5 - 9 | £21.47 |
| 10 - 24 | £20.10 |
| 25 - 49 | £18.73 |
| 50 + | £16.90 |
*price indicative
- RS Stock No.:
- 692-8480
- Mfr. Part No.:
- 3548S-1AA-102A
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 1kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 40.43mm | |
| Mounting Hole Diameter | 10.287 mm | |
| Tolerance ± | 3% | |
| Series | 3548 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 1kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 40.43mm | ||
Mounting Hole Diameter 10.287 mm | ||
Tolerance ± 3% | ||
Series 3548 | ||
Actuator Type Slotted Shaft | ||
22mm 5 Turn 3548 Series
Wirewound elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Precision - Multi-Turn and Servo
Related links
- Bourns 3548 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Bourns 3548 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-502A
- Bourns 3548 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Bourns 3548 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel 3548S-1AA-502A
- Bourns 3548 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 3548S-1AA-103A
- Bourns 3547 1 kΩ Rotary Potentiometer 3-Turns 1-Gang Panel Mount, 3547S-1AA-102A
- Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-102A
- Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549H-1AA-102A


