Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, PCW1J-B24-KAB103L
- RS Stock No.:
- 691-7721
- Distrelec Article No.:
- 302-86-056
- Mfr. Part No.:
- PCW1J-B24-KAB103L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£6.91
(exc. VAT)
£8.29
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 169 unit(s) ready to ship
- Plus 113 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £6.91 |
| 10 - 24 | £5.75 |
| 25 - 49 | £5.47 |
| 50 - 99 | £5.08 |
| 100 + | £4.60 |
*price indicative
- RS Stock No.:
- 691-7721
- Distrelec Article No.:
- 302-86-056
- Mfr. Part No.:
- PCW1J-B24-KAB103L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Tray | |
| Number of Turns | 1 | |
| Power Rating | 0.75W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 19mm | |
| Adjustment Type | Top | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Series | PC | |
| Actuator Type | Flatted Shaft | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Tray | ||
Number of Turns 1 | ||
Power Rating 0.75W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 19mm | ||
Adjustment Type Top | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Series PC | ||
Actuator Type Flatted Shaft | ||
Tolerance ± 20% | ||
PC - Slimline 22 mm Square Panel Control
Space saving design
Imperial shaft and bushing option
Linear taper version
Related links
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PC 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PC 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PCW1J-B24-KAB502L
- Bourns PC 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Rear, PCW1J-B24-BAB103L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAD-B24-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 91A1A-B24-B15L
- Bourns 95 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 95A1A-B24-A20L


