Eaton RMQ-Titan 100 kΩ Rotary Potentiometer 1-Turns Screw, 229493 M22-R100K
- RS Stock No.:
- 620-6052
- Mfr. Part No.:
- 229493 M22-R100K
- Brand:
- Eaton
Subtotal (1 unit)*
£72.99
(exc. VAT)
£87.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 15 unit(s) shipping from 15 June 2026
- Plus 6 unit(s) shipping from 16 June 2026
- Plus 6 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.99 |
*price indicative
- RS Stock No.:
- 620-6052
- Mfr. Part No.:
- 229493 M22-R100K
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 100kΩ | |
| Shaft Diameter | 29.7mm | |
| Number of Turns | 1 | |
| Power Rating | 0.5W | |
| Mount Type | Screw | |
| Termination Style | Screw | |
| Shaft Length | 29.2mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 22.5 mm | |
| Series | RMQ-Titan | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Shaft Diameter 29.7mm | ||
Number of Turns 1 | ||
Power Rating 0.5W | ||
Mount Type Screw | ||
Termination Style Screw | ||
Shaft Length 29.2mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 22.5 mm | ||
Series RMQ-Titan | ||
Tolerance ± 10% | ||
Eaton Potentiometer, Rotary Type, IP66 Rating - RMQ-Titan Series - 229493 M22-R100K
Searching for a way to regulate electrical currents swiftly? Take charge with this potentiometer from Eaton. It has an easy-to-handle circular knob, so you can control current to your circuits with a precise twist of the dial. The potentiometer increases resistance up to a maximum of 100kΩ, making it compatible with applications including medical equipment and speakers. Results are accurate thanks to a ±10% resistance tolerance. Thanks to a mechanical lifespan of 25,000 operations, you can be sure this component is built to last.
Features & Benefits
• Compact dimensions of 70 (L) x 29 (H) x 29mm (W) mean it's easy to fit where space is limited
• IP66 rating means it's dust-tight and protected against low-pressure water jets
• Titanium front ring resists corrosion to deliver a long service life
Do I need special tools to install this potentiometer?
As it has three screw-type terminals, all you need is a screwdriver for quick and easy installation.
What conditions can I use this device in?
The potentiometer performs reliably in temperatures between -25°C and +70°C, so you can use it in harsh industrial conditions.
Note
Eaton formerly known as Moeller
Related links
- Eaton RMQ-Titan 470 kΩ Potentiometer 1-Turns Screw, 229494 M22-R470K
- Eaton RMQ-Titan 47 kΩ Potentiometer 1-Turns Screw, 229492 M22-R47K
- Eaton M22 100 kΩ Rotary Potentiometer 1-Turns 1-Gang Screw, 232235 M22S-R100K
- Eaton RMQ-Titan 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 171157 M22-R2K2
- Eaton RMQ-Titan Potentiometer, 229489 M22-R1K
- Eaton RMQ-Titan 4.7 kΩ Rotary Potentiometer Front, 232232 M22S-R4K7
- Eaton RMQ-Titan 10 kΩ Rotary Potentiometer Front, 232233 M22S-R10K
- Eaton RMQ-Titan 10 kΩ Flat Front Range Push Button Potentiometer Push Button, 187035 M30C-FR10K


