Bourns 53 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Bulk discount available
View bulk pricing options

Subtotal 10 units (supplied in a bag)*

£66.60

(exc. VAT)

£79.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship
  • Plus 270 unit(s) shipping from 07 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
10 - 49£6.66
50 - 99£5.44
100 - 249£4.93
250 +£4.79

*price indicative

Packaging Options:
RS Stock No.:
522-5052P
Mfr. Part No.:
53RAA-R25-A10L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Shaft Diameter

6mm

Number of Turns

1

Packaging

Bulk

Power Rating

1W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

1°C

Maximum Operating Temperature

125°C

Length

33.89mm

Height

18.25mm

Standards/Approvals

RoHS

Depth

13.25mm

Tolerance ±

10%

Series

53

Mounting Hole Diameter

9.53 mm

Actuator Type

Slotted Shaft

12.5mm 53 Series


Potentiometers with metal bush and shaft

Panel mountable, with solder lugs

Available in single linear, double linear and logarithmic versions

Tolerance ±10%

Power rating 1W per track

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy