Bourns 3310 200 kΩ Rotary Potentiometer 1-Gang Bush, 3310Y-001-204L

Bulk discount available

Subtotal (1 unit)*

£3.32

(exc. VAT)

£3.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 8 unit(s) shipping from 26 May 2026
  • Plus 250 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24£3.32
25 - 49£3.12
50 - 99£2.93
100 - 249£2.71
250 +£2.45

*price indicative

Packaging Options:
RS Stock No.:
522-0675
Mfr. Part No.:
3310Y-001-204L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

200kΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Bush

Termination Style

PC Pin

Shaft Length

12.7mm

Pin Count

3

Adjustment Type

Side

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

9.53mm

Standards/Approvals

RoHS

Series

3310

Tolerance ±

20%

Mounting Hole Diameter

6.35 mm

Actuator Type

Slotted Shaft

9mm 3310Y Series Triangular Pin


Compact package - saving board and panel space

Sealed to withstand immersion board washing

Moulded body with built-in standoffs, Panel and PCB mountable

Plastic bushing and plastic shaft

Temperature -40 to +125 °C

Supplied with

Metal lock washer and nut

Related links