Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 3310C-001-102L
- RS Stock No.:
- 522-0423
- Distrelec Article No.:
- 300-36-907
- Mfr. Part No.:
- 3310C-001-102L
- Brand:
- Bourns
Bulk discount available
Subtotal (1 unit)*
£2.82
(exc. VAT)
£3.38
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 207 unit(s) shipping from 20 April 2026
- Plus 3 unit(s) shipping from 20 April 2026
- Plus 275 unit(s) shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | £2.82 |
| 25 - 99 | £2.22 |
| 100 - 499 | £1.98 |
| 500 - 999 | £1.63 |
| 1000 + | £1.57 |
*price indicative
- RS Stock No.:
- 522-0423
- Distrelec Article No.:
- 300-36-907
- Mfr. Part No.:
- 3310C-001-102L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 1kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 3.18mm | |
| Number of Turns | 1 | |
| Power Rating | 0.25W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Panel | |
| Termination Style | PC Pin | |
| Shaft Length | 12.7mm | |
| Adjustment Type | Side | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 17.88mm | |
| Tolerance ± | 20% | |
| Actuator Type | Slotted Shaft | |
| Series | 3310 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 1kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 3.18mm | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Panel | ||
Termination Style PC Pin | ||
Shaft Length 12.7mm | ||
Adjustment Type Side | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 17.88mm | ||
Tolerance ± 20% | ||
Actuator Type Slotted Shaft | ||
Series 3310 | ||
- COO (Country of Origin):
- MX












9mm 3310C Series In-Line Pin
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft. Supplied with metal lock washer and nut
Temperature -55 to +125 °C
Related links
- Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 500 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel
- Bourns 3310 50 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel, 3310C-001-503L
- Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310P-001-102L
- Bourns 3310 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 3310Y-001-102L
- Bourns 3310 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel


