Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1502JC

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£29.66

(exc. VAT)

£35.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 114 unit(s) ready to ship
  • Plus 9 unit(s) ready to ship from another location
  • Plus 17 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£29.66
2 - 4£29.07
5 - 9£28.18
10 - 24£23.73
25 +£19.28

*price indicative

Packaging Options:
RS Stock No.:
460-1944
Mfr. Part No.:
535B1502JC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

5kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Number of Turns

5

Packaging

Bulk

Power Rating

1.5W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Pin Count

3

Minimum Operating Temperature

-55°C

Adjustment Type

Side

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

19.1mm

Depth

22.22mm

Height

26.99mm

Tolerance ±

5%

Series

535

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

Vishay 535 Series Wirewound Potentiometers - 5 Turns


• Bushing and servo mount designs available

• Linearity ± 0.25 %, down to 0.05 % on request

• Special resistance tolerances to 1 %

• Rear shaft extensions and support bearing

• Metric shaft available

• Dual gang configuration and concentric shafts

• High torque, center tap, slipping clutch on request

• Special markings and front shaft extensions

Precision - Multi-Turn and Servo


Supplied with

Metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy