Vishay 860 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 860B1103

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

£174.01

(exc. VAT)

£208.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 22 unit(s) ready to ship
  • Plus 10 unit(s) shipping from 08 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1£174.01
2 - 4£171.86
5 +£169.77

*price indicative

Packaging Options:
RS Stock No.:
294-3763
Mfr. Part No.:
860B1103
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Shaft Diameter

6.35mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

10

Power Rating

8W

Electrical Taper

Linear

Element Material

Wirewound

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.6mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 60393-1, CECC 41000

Length

71.42mm

Series

860

Mounting Hole Diameter

9.525 mm

Actuator Type

Round Shaft

Tolerance ±

1%

Non Compliant

COO (Country of Origin):
MX

46mm 10 Turn 860 Series


The Vishay 860 range of precision wirewound ten turn potentiometers.

Wirewound potentiometers

Stainless steel shaft

Glass filled thermoset plastic housing

Precision - Multi-Turn and Servo


Supplied with

metal lockwasher and nut.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy