Vishay 534 5 kΩ Precision Potentiometer 10-Turns 1-Gang Panel Mount, 534B1502JC

Subtotal (1 unit)*

£15.12

(exc. VAT)

£18.14

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 7 unit(s), ready to ship
Units
Per unit
1 +£15.12

*price indicative

RS Stock No.:
283-5592
Distrelec Article No.:
164-35-099
Mfr. Part No.:
534B1502JC
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Potentiometer

Potentiometer Type

Precision

Maximum Resistance

5kΩ

Shaft Diameter

6.3mm

Number of Gangs

1

Number of Turns

10

Power Rating

2W

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

20.62mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Height

26.99mm

Standards/Approvals

RoHS Compliant

Series

534

Actuator Type

Slotted Shaft

Tolerance ±

5%

COO (Country of Origin):
US

Vishay Spectrol 7/8” (22mm) Precision Wirewound Potentiometer, 5kΩ


The 534B1502JC from Vishay is a precision potentiometer commonly used in various electronic crcuits.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy