Bourns 3680 5 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount, 3682S-1-502L
- RS Stock No.:
- 248-6743
- Distrelec Article No.:
- 301-15-428
- Mfr. Part No.:
- 3682S-1-502L
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
£33.30
(exc. VAT)
£39.96
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 31 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
- Plus 23 unit(s) shipping from 23 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | £33.30 |
| 5 - 9 | £30.97 |
| 10 + | £29.30 |
*price indicative
- RS Stock No.:
- 248-6743
- Distrelec Article No.:
- 301-15-428
- Mfr. Part No.:
- 3682S-1-502L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Digital Display | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 2 | |
| Packaging | Bulk | |
| Number of Turns | 10 | |
| Power Rating | 2W | |
| Electrical Taper | Precision | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Minimum Operating Temperature | -25°C | |
| Pin Count | 3 | |
| Adjustment Type | Side | |
| Maximum Operating Temperature | 85°C | |
| Depth | 34.54mm | |
| Standards/Approvals | RoHS | |
| Length | 26.67mm | |
| Height | 42.31mm | |
| Tolerance ± | 3% | |
| Series | 3680 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Digital Display | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 2 | ||
Packaging Bulk | ||
Number of Turns 10 | ||
Power Rating 2W | ||
Electrical Taper Precision | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Minimum Operating Temperature -25°C | ||
Pin Count 3 | ||
Adjustment Type Side | ||
Maximum Operating Temperature 85°C | ||
Depth 34.54mm | ||
Standards/Approvals RoHS | ||
Length 26.67mm | ||
Height 42.31mm | ||
Tolerance ± 3% | ||
Series 3680 | ||
- COO (Country of Origin):
- MX


Series Information
The 3682 and 3683 Series of precision potentiometers from Bourns are a snap-in panel mount solution. With an easy to read digital display, this series offers you options with two or three digits. Featuring repeatable settings, these precision potentiometers also offer a resolution to 0.001%.
Repeatable settings
Digital display provides excellent readability
Snap-in panel mount
Two or three digit types
10 positions, 0 to 9
Clear silicone panel seal/protector available
3682 series 2-digit and 3683 series 3-digit types
Brand Information
Since patenting the worlds first trimming potentiometer in 1952, Bourns has grown to serve a wide spectrum of markets. The markets range from computer, industrial, instrumentation, audio, musical and consumer through to telecommunications. With a dedicated focus on innovative technologies Bourns products offer performance optimisation. The Bourns product portfolio includes resistors, potentiometers, inductors and transformers through to resettable fuses, gas discharge tubes, signal data protectors and integrated circuits among others.
Related links
- Bourns 3680 5 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3680 1 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3680 100 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3680 10 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3680 100 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount, 3682S-1-104L
- Bourns 3680 10 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount, 3682S-1-103L
- Bourns 3680 1 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount, 3682S-1-102L
- Bourns 3680 5 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount, 3683S-1-502L


