Bourns 3852 1 mΩ Linear Potentiometer 1-Gang Bush
- RS Stock No.:
- 246-3123P
- Mfr. Part No.:
- 3852A-282-502AL
- Brand:
- Bourns
Bulk discount available
View bulk pricing optionsSubtotal 5 units (supplied in a tray)*
£42.00
(exc. VAT)
£50.40
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 22 unit(s) ready to ship
- Plus 270 unit(s) shipping from 23 October 2026
- Plus 270 unit(s) shipping from 21 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 5 - 9 | £8.40 |
| 10 - 19 | £7.70 |
| 20 + | £7.07 |
*price indicative
- RS Stock No.:
- 246-3123P
- Mfr. Part No.:
- 3852A-282-502AL
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Linear | |
| Maximum Resistance | 1mΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic Element | |
| Mount Type | Bush | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -1°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 12.7mm | |
| Height | 19.05mm | |
| Tolerance ± | 10% | |
| Series | 3852 | |
| Actuator Type | Slotted Shaft | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Linear | ||
Maximum Resistance 1mΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic Element | ||
Mount Type Bush | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -1°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 12.7mm | ||
Height 19.05mm | ||
Tolerance ± 10% | ||
Series 3852 | ||
Actuator Type Slotted Shaft | ||
- COO (Country of Origin):
- MX
The Bourns diameter control panel with single turn. It has standard resistance range from 1K to 1mega ohms.
Wide resistance range
Minimal depth package
Good resolution


