Vishay P11H 4.7 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole, P11H1F0GHFW10472MA
- RS Stock No.:
- 239-8234
- Mfr. Part No.:
- P11H1F0GHFW10472MA
- Brand:
- Vishay
Subtotal (1 box of 15 units)*
£196.50
(exc. VAT)
£235.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 15 + | £13.10 | £196.50 |
*price indicative
- RS Stock No.:
- 239-8234
- Mfr. Part No.:
- P11H1F0GHFW10472MA
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 4.7kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Packaging | Box | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | Pin | |
| Shaft Length | 19mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | IEC 60393-1, RoHS | |
| Height | 13.6mm | |
| Length | 12.8mm | |
| Depth | 35.6mm | |
| Tolerance ± | 20% | |
| Series | P11H | |
| Actuator Type | Flatted Shaft | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 4.7kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Packaging Box | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style Pin | ||
Shaft Length 19mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals IEC 60393-1, RoHS | ||
Height 13.6mm | ||
Length 12.8mm | ||
Depth 35.6mm | ||
Tolerance ± 20% | ||
Series P11H | ||
Actuator Type Flatted Shaft | ||
- COO (Country of Origin):
- FR
The Vishay 12.5 mm modular high torque panel potentiometer has single module, 4.7 kΩ resistance and ± 20 % tolerance. It is compact, versatile, modular and robust.
Keep the setting under high mechanical constraints (vibrations, shocks, etc)
High torque (8 Ncm) with smooth feeling during all potentiometer life
Torque stability under high environmental constraints
12.5 mm square single turn panel control with 6.35 mm shaft diameters
Custom designs upon request
50K cycles lifespan
IP 64 sealing level
Tests according to CECC 41000 or IEC 60393-1
RoHS compliant
Related links
- Vishay 4.7 kΩ Rotary 1-Turns 1-Gang
- Vishay 4.7 kΩ Rotary 1-Turns 1-Gang, P11H1F0GHFW10472KA
- Vishay 4.7 kΩ Rotary 1-Turns 1-Gang, P16FNM472MARSD
- Vishay 4.7 kΩ Rotary 1-Turns 1-Gang, P16NP472MAB15CV1F
- Vishay 4.7 kΩ Rotary 1-Turns 1-Gang, P16FNP472MARSD
- Vishay 4.7 kΩ Rotary 1-Turns 1-Gang, P11H1F0GHFY00472KA
- Vishay 4.7 kΩ Rotary 1-Turns 1-Gang, P11H1F0GHFY00472MA
- Vishay Rotary 1-Turns 1-Gang


