Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4025F-B103
- RS Stock No.:
- 181-4429
- Mfr. Part No.:
- PTV09A-4025F-B103
- Brand:
- Bourns
Subtotal (1 box of 200 units)*
£85.00
(exc. VAT)
£102.00
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1,000 unit(s) shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 200 + | £0.425 | £85.00 |
*price indicative
- RS Stock No.:
- 181-4429
- Mfr. Part No.:
- PTV09A-4025F-B103
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Linear | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6mm | |
| Number of Gangs | 1 | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 0.05W | |
| Electrical Taper | Linear | |
| Element Material | Carbon | |
| Mount Type | Through Hole | |
| Termination Style | Solder | |
| Shaft Length | 25mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Length | 10mm | |
| Standards/Approvals | RoHS | |
| Depth | 11mm | |
| Height | 12.5mm | |
| Actuator Type | Flatted Shaft | |
| Series | PTV09 | |
| Tolerance ± | 20% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Linear | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6mm | ||
Number of Gangs 1 | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 0.05W | ||
Electrical Taper Linear | ||
Element Material Carbon | ||
Mount Type Through Hole | ||
Termination Style Solder | ||
Shaft Length 25mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Length 10mm | ||
Standards/Approvals RoHS | ||
Depth 11mm | ||
Height 12.5mm | ||
Actuator Type Flatted Shaft | ||
Series PTV09 | ||
Tolerance ± 20% | ||
Carbon element
Insulated shaft
Wide variety of mounting styles
Center detent option
Related links
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole
- Bourns PTV09 10 kΩ Linear Potentiometer 1-Turns 1-Gang Through Hole, PTV09A-4020U-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4020F-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount PTV09A-4225F-B103
- Bourns PTV09 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- Bourns PTV09 10kΩ Rotary Potentiometer 1-Gang Through Hole, PTV09A-2015F-B103
- Bourns PTR90 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Through Hole, PTR901-2015K-B103
- Bourns PTV09 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole


