Vishay 351 HE Rotary Potentiometer 1-Turns Panel Mount
- RS Stock No.:
- 168-0004
- Mfr. Part No.:
- 351HE0B4WA1S22
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£466.13
(exc. VAT)
£559.36
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £46.613 | £466.13 |
| 20 + | £46.037 | £460.37 |
*price indicative
- RS Stock No.:
- 168-0004
- Mfr. Part No.:
- 351HE0B4WA1S22
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Shaft Diameter | 6.35mm | |
| Number of Turns | 1 | |
| Packaging | Bulk | |
| Electrical Taper | Linear | |
| Element Material | Thermoplastic | |
| Mount Type | Panel Mount | |
| Termination Style | Wire | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 37.8mm | |
| Standards/Approvals | RoHS | |
| Actuator Type | Single-turn Rotating Shaft | |
| Series | 351 HE | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Shaft Diameter 6.35mm | ||
Number of Turns 1 | ||
Packaging Bulk | ||
Electrical Taper Linear | ||
Element Material Thermoplastic | ||
Mount Type Panel Mount | ||
Termination Style Wire | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Length 37.8mm | ||
Standards/Approvals RoHS | ||
Actuator Type Single-turn Rotating Shaft | ||
Series 351 HE | ||
- COO (Country of Origin):
- FR
Vishay 351 HE Series Single Turn Bushing Mount Sensors
Vishay 351 HE series single-turn, bushing-mount sensors feature Hall Effect technology for applications in harsh environments. The Hall Effect technology of the new 351 HE series gives it the Ability to perform in conditions involving high frequency vibrations up to 20G and shocks up to 50G, providing a strong advantage over other technologies. The 351 HE series sensor is optimised for foot pedal position sensors, throttle position sensors, steering position sensors, rudder positioning, auto pilot feedback, drive-by-wire, lift and Shuttle position sensors, tilt control and tilt positioning feedback, and suspension system position sensors in marine, avionics, fork lift trucks, farm equipment, and automotive applications.
Accurate linearity down to: ± 0.5 %
Long life: greater than 10M cycles
Non contacting technology: Hall Effect
Temperature range of −45 °C to +125 °C
Related links
- Vishay 351 HE Rotary Potentiometer 1-Turns Panel Mount, 351HE0B4WA1S22
- Vishay P16F 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16FNM102MARSD
- Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 157B203MX9001
- Vishay PRV4 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PRV4F0GJS502KAB10
- Vishay PE60 470 Ω Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Vishay P16S 47 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, P16SNP473MAB15
- Vishay PE30 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount


