Vishay 535 50 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-9494
- Mfr. Part No.:
- 535B1503JC
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£387.40
(exc. VAT)
£464.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £38.74 | £387.40 |
| 20 + | £37.19 | £371.90 |
*price indicative
- RS Stock No.:
- 167-9494
- Mfr. Part No.:
- 535B1503JC
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 50kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 5 | |
| Power Rating | 1.5W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 22.2mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Height | 26.99mm | |
| Depth | 22.22mm | |
| Length | 19.1mm | |
| Series | 535 | |
| Actuator Type | Slotted Shaft | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 50kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 5 | ||
Power Rating 1.5W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 22.2mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Height 26.99mm | ||
Depth 22.22mm | ||
Length 19.1mm | ||
Series 535 | ||
Actuator Type Slotted Shaft | ||
Tolerance ± 5% | ||
- COO (Country of Origin):
- MX


Vishay 535 Series Wirewound Potentiometers - 5 Turns
• Bushing and servo mount designs available
• Linearity ± 0.25 %, down to 0.05 % on request
• Special resistance tolerances to 1 %
• Rear shaft extensions and support bearing
• Metric shaft available
• Dual gang configuration and concentric shafts
• High torque, center tap, slipping clutch on request
• Special markings and front shaft extensions
Precision - Multi-Turn and Servo
Supplied with
Metal lockwasher and nut.
Related links
- Vishay 535 50 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1503JC
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Vishay 535 1 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1102JC
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC
- Vishay 535 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1502JC
- Vishay 535 10 kΩ Rotary Potentiometer 5-Turns 1-Gang Bush, 535-1-1-103


