Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- RS Stock No.:
- 167-9474
- Mfr. Part No.:
- 157S202MX
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
£428.64
(exc. VAT)
£514.37
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 10 | £42.864 | £428.64 |
| 20 + | £42.335 | £423.35 |
*price indicative
- RS Stock No.:
- 167-9474
- Mfr. Part No.:
- 157S202MX
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 2kΩ | |
| Shaft Diameter | 3.18mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Conductive Plastic | |
| Mount Type | Servo Mount | |
| Termination Style | Turret | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Adjustment Type | Top | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CECC 41000, IEC 60393-1 | |
| Length | 34.16mm | |
| Depth | 22.2mm | |
| Height | 22.2mm | |
| Tolerance ± | 20% | |
| Series | 157 | |
| Actuator Type | Round Shaft | |
| Mounting Hole Diameter | 9.525 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 2kΩ | ||
Shaft Diameter 3.18mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Mount Type Servo Mount | ||
Termination Style Turret | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Adjustment Type Top | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CECC 41000, IEC 60393-1 | ||
Length 34.16mm | ||
Depth 22.2mm | ||
Height 22.2mm | ||
Tolerance ± 20% | ||
Series 157 | ||
Actuator Type Round Shaft | ||
Mounting Hole Diameter 9.525 mm | ||
Vishay 22 mm Servo Mount 157 Series Precision Potentiometers
Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.
Features and Benefits
• 1 W conductive plastic
• Precision servo mount potentiometers
• Available with a linearity of 0.5% or 2.0%• High quality
• Rugged one piece metal housing
• Long rotational life
• Wide operating temperature range
• Linearities down to ± 0.25 % special
• Optional sealed construction (bushing mount only)
Note
Potentiometer mounting kit supplied separately stock no. 393-967. This consists of 3 clamps, nuts, screws & mounting instructions. This mounting kit is not required when the potentiometer is used with servo pot mounting kit stock no. 336-214 (refer to the motors section).
Related links
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S202MX
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 2 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S202MB9002
- Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 20 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount
- Vishay 157 1 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount, 157S102MB9002


