Vishay 157 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Servo Mount

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

£428.64

(exc. VAT)

£514.37

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Box*
10 - 10£42.864£428.64
20 +£42.335£423.35

*price indicative

RS Stock No.:
167-9473
Mfr. Part No.:
157S103MX
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

10kΩ

Shaft Diameter

3.18mm

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Servo Mount

Termination Style

Turret

Shaft Length

11.1mm

Pin Count

3

Minimum Operating Temperature

-55°C

Adjustment Type

Top

Maximum Operating Temperature

125°C

Length

34.16mm

Standards/Approvals

IEC 60393-1, CECC 41000

Depth

22.2mm

Height

22.2mm

Tolerance ±

20%

Actuator Type

Round Shaft

Series

157

Mounting Hole Diameter

9.525 mm

Vishay 22 mm Servo Mount 157 Series Precision Potentiometers


Vishay 157 Series servo mount precision potentiometers are suitable for use with precision DC motor systems as precision transducers, and feature an anodised aluminium housing that provides accurate location of the shaft directly into drive systems. The 157 Series potentiometers have a low shaft torque and a long life, boasting a rotational life of 10 million cycles.

Features and Benefits


• 1 W conductive plastic

• Precision servo mount potentiometers

• Available with a linearity of 0.5% or 2.0%• High quality

• Rugged one piece metal housing

• Long rotational life

• Wide operating temperature range

• Linearities down to ± 0.25 % special

• Optional sealed construction (bushing mount only)

Note

Potentiometer mounting kit supplied separately stock no. 393-967. This consists of 3 clamps, nuts, screws & mounting instructions. This mounting kit is not required when the potentiometer is used with servo pot mounting kit stock no. 336-214 (refer to the motors section).

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy