Vishay PE30 2.2 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, PE30L0FL222KAB

Bulk discount available
View bulk pricing options

Subtotal (1 box of 10 units)*

£235.40

(exc. VAT)

£282.50

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship
  • Plus 80 unit(s) shipping from 08 June 2026
  • Plus 20 unit(s) shipping from 24 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
10 - 10£23.54£235.40
20 +£22.363£223.63

*price indicative

RS Stock No.:
167-8701
Mfr. Part No.:
PE30L0FL222KAB
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

2.2kΩ

Shaft Diameter

6mm

Number of Gangs

1

Packaging

Bulk

Number of Turns

1

Power Rating

3W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

Solder Lug

Shaft Length

25mm

Pin Count

3

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

CECC 41000, IEC 60393-1

Length

38mm

Tolerance ±

10%

Series

PE30

Actuator Type

Slotted Shaft

COO (Country of Origin):
CZ

Vishay IP67 rated Military / Professional Grade Potentiometer - PE30 Series


Vishay brings you a range of brilliant potentiometers. These potentiometers are of the highest build quality and make great use in military and professional situations. They feature a fully sealed body and an IP67 rating making them great use in every scenario. These potentiometers feature a cermet element with through-hole mounting.

Features and Benefits:


• 19.7mm body

• High power ratings at 70°C

• Excellent thermal stability

• Robust construction with a fully sealed body. IP67 Rated

• Terminations for 0.11in. Receptacles 0.5mm thick

• Contact resistance variation 3% or 3Ω, whatever is greater.

• Insulation resistance of 105mΩ at 500Vdc

• Environmental class 55/125/56

Note

Shaft dimension measurement includes bush

Supplied with

mounting nut and lock washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy