Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount

Subtotal (1 tray of 45 units)*

£358.02

(exc. VAT)

£429.615

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 135 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tray*
45 +£7.956£358.02

*price indicative

RS Stock No.:
167-5478
Mfr. Part No.:
96A1A-B28-A15L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Potentiometer

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Shaft Diameter

6.35mm

Number of Turns

1

Packaging

Bulk

Power Rating

2W

Electrical Taper

Linear

Element Material

Cermet

Mount Type

Panel Mount

Termination Style

PC Pin

Shaft Length

22.2mm

Minimum Operating Temperature

-40°C

Adjustment Type

Side

Pin Count

3

Maximum Operating Temperature

125°C

Length

12.95mm

Standards/Approvals

RoHS

Height

32.74mm

Depth

17.45mm

Tolerance ±

10%

Series

96

Actuator Type

Slotted Shaft

COO (Country of Origin):
MX

5/8" Square sealed single turn panel control - 96 Series


Practically infinite electrical circuit isolation

Sealed for board washing

Metal shaft

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy