Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- RS Stock No.:
- 167-5464
- Mfr. Part No.:
- 3543S-1-502L
- Brand:
- Bourns
Subtotal (1 tray of 25 units)*
£756.075
(exc. VAT)
£907.30
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 100 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 25 + | £30.243 | £756.08 |
*price indicative
- RS Stock No.:
- 167-5464
- Mfr. Part No.:
- 3543S-1-502L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 5kΩ | |
| Number of Gangs | 1 | |
| Shaft Diameter | 6.35mm | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Panel Mount | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.23mm | |
| Height | 26.65mm | |
| Standards/Approvals | RoHS | |
| Length | 19.05mm | |
| Actuator Type | Slotted Shaft | |
| Mounting Hole Diameter | 10.44 mm | |
| Series | 3543 | |
| Tolerance ± | 5% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 5kΩ | ||
Number of Gangs 1 | ||
Shaft Diameter 6.35mm | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Panel Mount | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 22.23mm | ||
Height 26.65mm | ||
Standards/Approvals RoHS | ||
Length 19.05mm | ||
Actuator Type Slotted Shaft | ||
Mounting Hole Diameter 10.44 mm | ||
Series 3543 | ||
Tolerance ± 5% | ||
22mm 3 Turn Servo Mount 3543S Series
3543 series - Precision Potentiometers have bushing mount
Optional AR pin feature and are Gangable
Precision - Multi-Turn and Servo
Related links
- Bourns 3543 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3543S-1-502L
- Bourns 3541 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 3590 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3540 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3545 5 kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount
- Bourns 3680 5 kΩ Digital Display Potentiometer 10-Turns 3-Gang Panel Mount
- Bourns 3680 5 kΩ Digital Display Potentiometer 10-Turns 2-Gang Panel Mount
- Bourns 3541 5 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 3541H-1-502L


