Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole
- RS Stock No.:
- 167-4564
- Mfr. Part No.:
- 51AAD-B28-A15L
- Brand:
- Bourns
Subtotal (1 tray of 45 units)*
£241.875
(exc. VAT)
£290.25
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 90 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 45 + | £5.375 | £241.88 |
*price indicative
- RS Stock No.:
- 167-4564
- Mfr. Part No.:
- 51AAD-B28-A15L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Potentiometer Type | Rotary | |
| Product Type | Potentiometer | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 1 | |
| Packaging | Tray | |
| Power Rating | 1W | |
| Electrical Taper | Linear | |
| Element Material | Cermet | |
| Mount Type | Panel Mount, Through Hole | |
| Termination Style | PC Pin | |
| Shaft Length | 22.2mm | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 125°C | |
| Length | 31.12mm | |
| Standards/Approvals | RoHS | |
| Mounting Hole Diameter | 9.525 mm | |
| Actuator Type | Slotted Shaft | |
| Series | 51 | |
| Tolerance ± | 10% | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Product Type Potentiometer | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Packaging Tray | ||
Power Rating 1W | ||
Electrical Taper Linear | ||
Element Material Cermet | ||
Mount Type Panel Mount, Through Hole | ||
Termination Style PC Pin | ||
Shaft Length 22.2mm | ||
Minimum Operating Temperature -55°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 125°C | ||
Length 31.12mm | ||
Standards/Approvals RoHS | ||
Mounting Hole Diameter 9.525 mm | ||
Actuator Type Slotted Shaft | ||
Series 51 | ||
Tolerance ± 10% | ||
- COO (Country of Origin):
- MX
12.5mm 51 Series
Linear taper
PC board and bushing mount
Gangable
Metal bushing and shaft
Sealed for board washing
Related links
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount 51AAD-B28-A15L
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAD-B24-A15L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 91 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 93 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount
- Bourns 51 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 51AAA-C28-A15L
- Bourns 96 10 kΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, 96A1A-B28-A15L


