Bourns 3310 1 mΩ Rotary Potentiometer 1-Turns 1-Gang Panel Mount, Through Hole

Subtotal (1 tube of 50 units)*

£89.95

(exc. VAT)

£107.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 100 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tube*
50 +£1.799£89.95

*price indicative

RS Stock No.:
167-3516
Mfr. Part No.:
3310Y-001-105L
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Potentiometer Type

Rotary

Product Type

Potentiometer

Maximum Resistance

1mΩ

Number of Gangs

1

Shaft Diameter

3.18mm

Number of Turns

1

Power Rating

0.25W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mount Type

Panel Mount, Through Hole

Termination Style

PC Pin

Shaft Length

12.7mm

Adjustment Type

Side

Pin Count

3

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Length

9.53mm

Tolerance ±

20%

Mounting Hole Diameter

6.35 mm

Series

3310

Actuator Type

Slotted Shaft

9mm 3310Y Series Triangular Pin


Compact package - saving board and panel space

Sealed to withstand immersion board washing

Moulded body with built-in standoffs, Panel and PCB mountable

Plastic bushing and plastic shaft

Temperature -40 to +125 °C

Supplied with

Metal lock washer and nut

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy