Bourns 3310 100kΩ Rotary Potentiometer 1-Gang, 3310C-001-104L
- RS Stock No.:
- 167-3507
- Mfr. Part No.:
- 3310C-001-104L
- Brand:
- Bourns
Bulk discount available
Subtotal (1 tube of 50 units)*
£98.45
(exc. VAT)
£118.15
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 100 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | £1.969 | £98.45 |
100 - 200 | £1.811 | £90.55 |
250 - 450 | £1.634 | £81.70 |
500 - 700 | £1.457 | £72.85 |
750 + | £1.28 | £64.00 |
*price indicative
- RS Stock No.:
- 167-3507
- Mfr. Part No.:
- 3310C-001-104L
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bourns | |
Potentiometer Type | Rotary | |
Maximum Resistance | 100kΩ | |
Number of Gangs | 1 | |
Number of Turns | 1 | |
Power Rating | 0.25W | |
Electrical Taper | Linear | |
Element Material | Conductive Plastic | |
Termination Style | PC Pin | |
Shaft Length | 12.7mm | |
Shaft Diameter | 3.18 mm | |
Tolerance | ±20% | |
Actuator Type | Slotted Shaft | |
Series | 3310 | |
Select all | ||
---|---|---|
Brand Bourns | ||
Potentiometer Type Rotary | ||
Maximum Resistance 100kΩ | ||
Number of Gangs 1 | ||
Number of Turns 1 | ||
Power Rating 0.25W | ||
Electrical Taper Linear | ||
Element Material Conductive Plastic | ||
Termination Style PC Pin | ||
Shaft Length 12.7mm | ||
Shaft Diameter 3.18 mm | ||
Tolerance ±20% | ||
Actuator Type Slotted Shaft | ||
Series 3310 | ||
9mm 3310C Series In-Line Pin
Compact package - saving board and panel space
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft. Supplied with metal lock washer and nut
Temperature -55 to +125 °C
Sealed to withstand immersion board washing
Moulded body with built-in standoffs, Panel and PCB mountable
Plastic bushing and plastic shaft. Supplied with metal lock washer and nut
Temperature -55 to +125 °C
Related links
- Bourns 3310 100kΩ Rotary Potentiometer 1-Gang, 3310C-001-104L
- Bourns 3310 2kΩ Rotary Potentiometer 1-Gang, 3310C-001-202L
- Bourns 3310 200kΩ Rotary Potentiometer 1-Gang, 3310C-001-204L
- Bourns 3310 5kΩ Rotary Potentiometer 1-Gang, 3310C-001-502L
- Bourns 3310 20kΩ Rotary Potentiometer 1-Gang, 3310C-001-203L
- Bourns 3310 50kΩ Rotary Potentiometer 1-Gang, 3310C-001-503L
- Bourns 3310 1MΩ Rotary Potentiometer 1-Gang, 3310C-001-105L
- Bourns 3310 10kΩ Rotary Potentiometer 1-Gang, 3310C-001-103L