Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush
- RS Stock No.:
- 167-0036
- Mfr. Part No.:
- 3549S-1AA-103B
- Brand:
- Bourns
Subtotal (1 tray of 5 units)*
£103.38
(exc. VAT)
£124.055
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 60 unit(s) shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 5 + | £20.676 | £103.38 |
*price indicative
- RS Stock No.:
- 167-0036
- Mfr. Part No.:
- 3549S-1AA-103B
- Brand:
- Bourns
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | Potentiometer | |
| Potentiometer Type | Rotary | |
| Maximum Resistance | 10kΩ | |
| Shaft Diameter | 6.35mm | |
| Number of Gangs | 1 | |
| Number of Turns | 10 | |
| Packaging | Bulk | |
| Power Rating | 2W | |
| Electrical Taper | Linear | |
| Element Material | Wirewound | |
| Mount Type | Bush | |
| Termination Style | Solder Lug | |
| Shaft Length | 20.6mm | |
| Adjustment Type | Side | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 22.5mm | |
| Length | 40.43mm | |
| Height | 27.5mm | |
| Standards/Approvals | RoHS | |
| Tolerance ± | 10% | |
| Actuator Type | Slotted Shaft | |
| Series | 3549 | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type Potentiometer | ||
Potentiometer Type Rotary | ||
Maximum Resistance 10kΩ | ||
Shaft Diameter 6.35mm | ||
Number of Gangs 1 | ||
Number of Turns 10 | ||
Packaging Bulk | ||
Power Rating 2W | ||
Electrical Taper Linear | ||
Element Material Wirewound | ||
Mount Type Bush | ||
Termination Style Solder Lug | ||
Shaft Length 20.6mm | ||
Adjustment Type Side | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 22.5mm | ||
Length 40.43mm | ||
Height 27.5mm | ||
Standards/Approvals RoHS | ||
Tolerance ± 10% | ||
Actuator Type Slotted Shaft | ||
Series 3549 | ||
- COO (Country of Origin):
- MX
3549 Series 22mm 10 Turn Precision Potentiometer
The 3549 Series 10 turn precision potentiometers are designed for use in harsh environmental conditions, providing reliability and excellent performance over traditional optical and contacting encoders.
Applications for the 3549 series precision potentiometers include: medical diagnostic and imaging equipment; patient mobility and therapy equipment; industrial automation; test and measurement; motorized aircraft seats; Application where analogue position sensing is required
Wirewound and Hybritron® elements
High rotational life
Suitable for use under side load
Designed for HMI and MMI applications
Dual gang option
Servo mount option
Precision - Multi-Turn and Servo
Note
Hybritron® products feature a wirewound element with conductive polymer coating, allowing effectively infinite resolution
Related links
- Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Bush, 3549S-1AA-103B
- Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount, 3549S-1AA-103A
- Bourns 3549 500 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 10 kΩ Rotary Potentiometer 10-Turns 1-Gang Servo Mount
- Bourns 3549 200 Ω Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 5 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount
- Bourns 3549 1 kΩ Rotary Potentiometer 10-Turns 1-Gang Panel Mount


